Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2W-D421-G81-FCopy
Newark Part No.34R9507
Product RangeXS2 Series
Your Part Number
355 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $54.880 |
| 10+ | $51.270 |
| 25+ | $47.660 |
| 50+ | $45.010 |
| 100+ | $42.840 |
| 250+ | $39.470 |
Price for:Each
Minimum: 5
Multiple: 5
$274.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2W-D421-G81-FCopy
Newark Part No.34R9507
Product RangeXS2 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXS2 Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
XS2 Series
Technical Docs (1)
Alternatives for XS2W-D421-G81-F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
