Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-D422-GA0-FCopy
Newark Part No.88W3114
Product RangeXS2 Series
Your Part Number
38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.120 |
| 5+ | $62.920 |
| 10+ | $58.340 |
| 25+ | $53.760 |
| 50+ | $50.400 |
| 100+ | $47.650 |
| 250+ | $43.380 |
Price for:Each
Minimum: 1
Multiple: 1
$68.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-D422-GA0-FCopy
Newark Part No.88W3114
Product RangeXS2 Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial16.4ft
Product RangeXS2 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Product Range
XS2 Series
Connector Type B
Free End
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XS2F-D422-GA0-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
