Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-D421-G80-F
Newark Part No.67J3999
Product RangeXS2F Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.040 |
| 5+ | $72.000 |
| 10+ | $67.560 |
| 25+ | $63.110 |
| 50+ | $59.850 |
| 100+ | $57.190 |
| 250+ | $53.040 |
Price for:Each
Minimum: 1
Multiple: 1
$77.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-D421-G80-F
Newark Part No.67J3999
Product RangeXS2F Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Cable Length - Metric5m
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial16.4ft
Product RangeXS2F Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Product Range
XS2F Series
Connector Type A
M12 Receptacle
Cable Length - Metric
5m
Connector Type B
Free End
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
