Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-D421-DC0-FCopy
Newark Part No.54AJ3000
Product RangeXS2 Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.570 |
| 5+ | $27.230 |
| 10+ | $25.630 |
| 25+ | $24.210 |
| 50+ | $23.730 |
| 100+ | $23.240 |
Price for:Each
Minimum: 1
Multiple: 1
$28.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-D421-DC0-FCopy
Newark Part No.54AJ3000
Product RangeXS2 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial6.6ft
Product RangeXS2 Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Product Range
XS2 Series
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Technical Docs (1)
Alternatives for XS2F-D421-DC0-F
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
