Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | WLCA2-G-NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79Y4724 |
| Product Range | WL Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.010 |
| 5+ | $154.360 |
| 10+ | $152.700 |
| 25+ | $142.840 |
| 50+ | $127.440 |
Price for:Each
Minimum: 1
Multiple: 1
$156.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | WLCA2-G-NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79Y4724 |
| Product Range | WL Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | - |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 500V |
| Operating Force Max | 13.34N |
| Product Range | WL Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 14V |
| SVHC | To Be Advised |
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | 13.34N |
| Contact Current DC Max | 10A |
| SVHC | To Be Advised |
| Contact Configuration | - |
|---|---|
| Contact Voltage AC Max | 500V |
| Product Range | WL Series |
| Contact Voltage DC Max | 14V |
Technical Docs (1)
Alternatives for WLCA2-G-N
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
