Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV600HS63 2M
Newark Part No.38B1266
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV600HS63 2M
Newark Part No.38B1266
Technical Datasheet
Antenna Type-
Operating Frequency-
Antenna Connector-
Antenna Cable Length-
Transmit Power-
Antenna Polarization-
Gain-
Antenna Mounting-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
-
Antenna Connector
-
Transmit Power
-
Gain
-
Product Range
-
Operating Frequency
-
Antenna Cable Length
-
Antenna Polarization
-
Antenna Mounting
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability