Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-WR-3MCopy
Newark Part No.71AH0250
Product RangeMicroHAWK V430-F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $577.630 |
| 10+ | $566.080 |
| 25+ | $554.520 |
| 50+ | $542.970 |
| 100+ | $531.420 |
Price for:Each
Minimum: 1
Multiple: 1
$577.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-WR-3MCopy
Newark Part No.71AH0250
Product RangeMicroHAWK V430-F Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRS232, DB9
No. of Positions9 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeMicroHAWK V430-F Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
9 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
RS232, DB9
Cable Length - Metric
3m
Product Range
MicroHAWK V430-F Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
