Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-WQR-3MCopy
Newark Part No.71AH0248
Product RangeMicroHAWK V430-F Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $708.540 |
| 5+ | $708.530 |
| 10+ | $708.520 |
| 25+ | $694.350 |
| 50+ | $680.180 |
Price for:Each
Minimum: 1
Multiple: 1
$708.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-WQR-3MCopy
Newark Part No.71AH0248
Product RangeMicroHAWK V430-F Series
Technical Datasheet
Connector Type ACircular Receptacle
Connector Type BCircular Plug, RS232
No. of Positions-
Cable Length - Metric2.7m
Cable Length - Imperial8.85ft
Product RangeMicroHAWK V430-F Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular Receptacle
No. of Positions
-
Cable Length - Imperial
8.85ft
SVHC
To Be Advised
Connector Type B
Circular Plug, RS232
Cable Length - Metric
2.7m
Product Range
MicroHAWK V430-F Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
