Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-W8-5M
Newark Part No.71AH0252
Product RangeMicroHAWK V430-F Series
Your Part Number
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $410.640 |
| 5+ | $387.130 |
| 10+ | $376.270 |
| 25+ | $365.420 |
| 50+ | $349.140 |
Price for:Each
Minimum: 1
Multiple: 1
$410.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-W8-5M
Newark Part No.71AH0252
Product RangeMicroHAWK V430-F Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicroHAWK V430-F Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
MicroHAWK V430-F Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
