Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoT50096040F1GN
Newark Part No.74Y6347
Product RangeT5009 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoT50096040F1GN
Newark Part No.74Y6347
Product RangeT5009 Series
Technical Datasheet
Product RangeT5009 Series
Contact Configuration-
Switch Terminals-
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
T5009 Series
Switch Terminals
-
Contact Current AC Max
-
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
