Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | SYSMACSE201LCopy |
| Newark Part No. | 74Y9876 |
| Product Range | Sysmac Series |
| Your Part Number | |
| Technical Datasheet |
133 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7,184.820 |
| 5+ | $6,925.120 |
| 10+ | $6,752.000 |
| 25+ | $6,578.870 |
| 50+ | $6,362.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7,184.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | SYSMACSE201LCopy |
| Newark Part No. | 74Y9876 |
| Product Range | Sysmac Series |
| Technical Datasheet | |
| No. of Inputs | - |
| Current Rating | - |
| No. of Outputs | - |
| Kit Contents | - |
| Supply Voltage Max | - |
| Product Range | Sysmac Series |
| SVHC | To Be Advised |
Product Overview
SYSMACSE201L is a Sysmac Studio Ver.1 automation software for machine creators. The Sysmac Studio provides an integrated development environment to set-up, program, debug, and maintain NJ/NX-series CPU units, NY-series industrial PC, and other machine automation controllers, as well as EtherCAT servers.
- 1 number of user licenses (1 license)
- One software for motion, logic, safety, drives, vision and HMI
- Fully compliant with open standard IEC 61131-3 and Japanese standard JIS B3503
- Supports ladder, structured text and function block programming with a rich instruction set
- CAM editor for easy programming of complex motion profiles
- One simulation tool for sequence and motion in a 3D environment
- Advanced security function with 32 digit security password
Technical Specifications
| No. of Inputs | - |
|---|---|
| No. of Outputs | - |
| Supply Voltage Max | - |
| SVHC | To Be Advised |
| Current Rating | - |
|---|---|
| Kit Contents | - |
| Product Range | Sysmac Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
