Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | SHL-W155Copy |
| Newark Part No. | 98B5264 |
| Product Range | SHL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $139.590 |
| 5+ | $129.450 |
| 10+ | $124.380 |
| 25+ | $121.890 |
Price for:Each
Minimum: 1
Multiple: 1
$139.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | SHL-W155Copy |
| Newark Part No. | 98B5264 |
| Product Range | SHL Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Hinge Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | - |
| Contact Voltage DC Nom | 12V |
| Product Range | SHL Series |
| Contact Voltage AC Nom | - |
| Operating Force Max | 2.35N |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | - |
| Product Range | SHL Series |
| Operating Force Max | 2.35N |
| Microswitch Actuator | Hinge Lever |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 12V |
| Contact Voltage AC Nom | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for SHL-W155
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
