2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Microswitch Snap Action Switches
                                                                                                    Print Page

                                                                                                    SHL-Q2255

                                                                                                    Microswitch, Roller Plunger, SPDT, Cable, 10 A, 14 V

                                                                                                    Date/Lot Code

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION SHL-Q2255
                                                                                                    OMRON INDUSTRIAL AUTOMATION SHL-Q2255
                                                                                                    OMRON INDUSTRIAL AUTOMATION SHL-Q2255
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoSHL-Q2255
                                                                                                    Newark Part No.18M7704
                                                                                                    Product RangeSHL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$95.500
                                                                                                    5+$88.880
                                                                                                    10+$83.080
                                                                                                    25+$79.770
                                                                                                    50+$76.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $95.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoSHL-Q2255
                                                                                                    Newark Part No.18M7704
                                                                                                    Product RangeSHL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Microswitch Type-
                                                                                                    Microswitch ActuatorRoller Plunger
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Switch TerminalsCable
                                                                                                    Contact Current Max10A
                                                                                                    Contact Voltage DC Nom14V
                                                                                                    Product RangeSHL Series
                                                                                                    Contact Voltage AC Nom125V
                                                                                                    Operating Force Max9.81N
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The SHL-Q2255 is a single-pole double-throw (SPDT) standard general-purpose Horizontal Switch with a panel-mount roller plunger actuator, self-reset mechanism and snap action operating mechanism. Incorporates a switch with a durable coil spring in a tough, high precision case. Compact and uses a single basic switch for applications where strength is required. The terminal protective cover can be switched to wire cable from either the left or right. The horizontal switch for microloads and models with operation indicators added to series.

                                                                                                    • 100MΩ at 500VDC Minimum insulation resistance
                                                                                                    • 15mΩ Maximum contact resistance
                                                                                                    • IP67 Protection rating
                                                                                                    • -10 to +80°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Microswitch Type

                                                                                                    -

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Contact Current Max

                                                                                                    10A

                                                                                                    Product Range

                                                                                                    SHL Series

                                                                                                    Operating Force Max

                                                                                                    9.81N

                                                                                                    Microswitch Actuator

                                                                                                    Roller Plunger

                                                                                                    Switch Terminals

                                                                                                    Cable

                                                                                                    Contact Voltage DC Nom

                                                                                                    14V

                                                                                                    Contact Voltage AC Nom

                                                                                                    125V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code