Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | SHL-Q2255-01Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71AH5722 |
| Product Range | SHL Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.570 |
| 5+ | $75.530 |
| 10+ | $71.420 |
| 25+ | $68.950 |
| 50+ | $67.780 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$78.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | SHL-Q2255-01Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71AH5722 |
| Product Range | SHL Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Roller Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 14V |
| Product Range | SHL Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 9.81N |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 10A |
| Product Range | SHL Series |
| Operating Force Max | 9.81N |
| Microswitch Actuator | Roller Plunger |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 14V |
| Contact Voltage AC Nom | 250V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for SHL-Q2255-01
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
