Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VS-09024ACopy
Newark Part No.88K2004
Product RangeS8VS Series
Your Part Number
108 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $396.440 |
| 5+ | $372.350 |
| 10+ | $361.240 |
| 25+ | $350.120 |
| 50+ | $333.450 |
Price for:Each
Minimum: 1
Multiple: 1
$396.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VS-09024ACopy
Newark Part No.88K2004
Product RangeS8VS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 124VDC
Output Current - Output 13.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeS8VS Series
SVHCTo Be Advised
Product Overview
The S8VS-09024A is a DIN-rail mount Switch Mode Power Supply with green output indicator, screw terminal block and indication monitor (maintenance forecast monitor). The S8VS series compact thin power supply mounts just about anywhere to contribute to control panel downsizing.
- Mounting directly to the panel is possible
- Overload and overvoltage protection
- 150mV Maximum ripple noise voltage (at rated I/O)
- 0.05%/°C Maximum temperature variation influence
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
90W
Output Current - Output 1
3.75A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
S8VS Series
Technical Docs (1)
Alternatives for S8VS-09024A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
