Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VKC48024Copy
Newark Part No.25Y0154
Product RangeS8VK-C Series
Your Part Number
346 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $425.650 |
| 5+ | $399.790 |
| 10+ | $387.860 |
| 25+ | $375.920 |
| 50+ | $358.020 |
Price for:Each
Minimum: 1
Multiple: 1
$425.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VKC48024Copy
Newark Part No.25Y0154
Product RangeS8VK-C Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeS8VK-C Series
SVHCTo Be Advised
Product Overview
S8VK-C48024 is a S8VK-C series single phase switch mode power supply. The cost-effective book type power supply. The S8VK-C Lite family is an ideal choice for cost-sensitive applications that require a dependable high-quality power supply. The UL508/60950-1, CSA C22.2 No.107.1/60950-1, EN50178 (=VDE0160), EN60950-1 (=VDE0805) applicable safety standards.
- 480W power rating, 24V output voltage, 20A output current
- Operating temperature range from -25 to +60°C
- Double set of DC output terminals (three for the negative) provide easy wiring
- Universal input capability, 100 to 240VAC and 90 to 350VDC
- Conforms to EN61204-3, EN55011 Class A
- Improved DIN-rail mounting clip provides better resistance to vibrations & allows easy installation
- Compact dimension for small space
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Product Range
S8VK-C Series
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
Technical Docs (3)
Alternatives for S8VKC48024
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
