Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-WB96024
Newark Part No.31AJ3851
Product RangeS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1,066.290 | $222.630 |
| 5+ | $1,001.820 | $222.630 |
| 10+ | $972.060 | $222.630 |
| 25+ | $942.310 | $222.630 |
| 50+ | $897.670 | $222.630 |
Price for:Each
Minimum: 1
Multiple: 1
$222.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-WB96024
Newark Part No.31AJ3851
Product RangeS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 124V
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC380V AC to 480V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeS Series
SVHCTo Be Advised
Product Overview
- Switch mode power supply
- Compact three-phase 380 to 480V input power supply
- Reduces wiring work with the push-In plus terminals
- Can operate at an ambient temperature of -40 to +70°C
- Side-by-side mounting enabled
- Complies with SEMI F47-0706 standard
- Certification for 3000m altitude
- Coated PCBs for better resistance to environment
- Equipped with signal output that indicates DC OK and the overload status
Technical Specifications
Power Supply Applications
ITE
Output Power Max
960W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
380V AC to 480V AC
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
