Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G01524Copy
Newark Part No.86W6693
Product RangeS8VK-G Series
Your Part Number
36 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.780 |
| 5+ | $76.990 |
| 10+ | $74.900 |
| 25+ | $72.800 |
| 50+ | $70.710 |
| 100+ | $68.610 |
Price for:Each
Minimum: 1
Multiple: 1
$79.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G01524Copy
Newark Part No.86W6693
Product RangeS8VK-G Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1650mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeAdjustable, Fixed
Product RangeS8VK-G Series
SVHCTo Be Advised
Product Overview
The S8VK-G01524 is a 24V/15W 1-output switch mode Power Supply with the same high quality and practical design that made our previous-series safe, reliable and easy to install, the S8VK-series is even tougher, more compact and easier to use. This power supply output is fixed and can be adjustable.
- Universal input
- Possible 2 phases input usage
- -40 to 70°C Operating temperature range
- Power boost function at 120%
- Class-B protection
- 3.0kVAC for 1minute (between all inputs and outputs, detection current 20mA) Dielectric strength
- 100MΩ min (between all outputs and all inputs/PE terminals) at 500VDC Insulation resistance
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
650mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Product Range
S8VK-G Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
