Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G01512Copy
Newark Part No.86W6692
Product RangeS8VK-G Series
Your Part Number
4,265 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.680 |
| 5+ | $91.520 |
| 10+ | $89.440 |
| 25+ | $80.700 |
| 50+ | $74.880 |
| 100+ | $71.140 |
| 250+ | $69.060 |
Price for:Each
Minimum: 1
Multiple: 1
$95.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G01512Copy
Newark Part No.86W6692
Product RangeS8VK-G Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 112VDC
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeS8VK-G Series
SVHCTo Be Advised
Product Overview
The S8VK-G01512 is a single-phase DIN-rail mount Switch Mode Power Supply with green LED output indicator. It is robust design and construction withstand harsh environments and provide stable operation over a wide operating temperature range. Because of high MTBF figures, S8VK will keep running in stable condition for a long term. The S8VK series not only offers you greater flexibility when designing your machine, it also saves you time thanks to the minimal wiring requirements and easy one-handed mounting provided by the enhanced DIN-rail mounting clip.
- Resistant in tough environments
- Easy and fast installation
- Reliable and easy operation
- Possible for 2-phase input usage
- Overload and overvoltage protection
- Power boost function at 120%
- 77% Typical efficiency
- 1.44A Boost current
- 50mVp-p at 20MHz of bandwidth Maximum ripple and noise
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
S8VK-G Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
