Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | S8VK-G01505Copy |
| Newark Part No. | 46X9853 |
| Product Range | S8VK-G Series |
| Your Part Number | |
| Technical Datasheet |
466 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.100 |
| 5+ | $81.290 |
| 10+ | $78.470 |
| 25+ | $75.240 |
| 50+ | $72.790 |
| 100+ | $70.430 |
| 250+ | $69.020 |
Price for:Each
Minimum: 1
Multiple: 1
$84.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | S8VK-G01505Copy |
| Newark Part No. | 46X9853 |
| Product Range | S8VK-G Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 15W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 100VAC |
| Output Current - Output 4 | - |
| Input Voltage VAC | 100V AC to 240V AC |
| Input Voltage AC Max | 240VAC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | S8VK-G Series |
| SVHC | To Be Advised |
Product Overview
The S8VK-G01505 is a 1-phase 1-output 15W AC/DC DIN rail Switch Mode Power Supply with reliable and easy operation. It is possible for 2-phase input usage. It offers power boost function at 120% and automatic reset overload protection.
- Resistant in tough environments
- Easy and fast installation
- IP20 Protection rating
- 10-year Minimum life
Applications
Power Management
Warnings
Do not apply more than 75N force to the terminal block when tightening it. Minor fire may possibly occur. Ensure that input and output terminals are wired correctly.
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 15W |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 100VAC |
| Input Voltage VAC | 100V AC to 240V AC |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 240VAC |
| Product Range | S8VK-G Series |
Technical Docs (3)
Alternatives for S8VK-G01505
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
