Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8V-CP0424SCopy
Newark Part No.14AN0951
Product RangeS8V-CP Series
Your Part Number
57 In Stock
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
56 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $817.430 |
| 5+ | $757.720 |
| 10+ | $732.250 |
| 25+ | $705.000 |
| 50+ | $669.260 |
Price for:Each
Minimum: 1
Multiple: 1
$817.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8V-CP0424SCopy
Newark Part No.14AN0951
Product RangeS8V-CP Series
Technical Datasheet
Product RangeS8V-CP Series
Current Rating15.2A
No. of Poles4 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max3.8A
Trip Time-
SVHCTo Be Advised
Technical Specifications
Product Range
S8V-CP Series
No. of Poles
4 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
15.2A
Supply Voltage
24VDC
Load Current Max
3.8A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
