
| Quantity | Price |
|---|---|
| 1+ | $109.840 |
| 5+ | $102.910 |
| 10+ | $97.380 |
| 25+ | $91.380 |
| 50+ | $86.760 |
| 100+ | $82.610 |
Product Information
Product Overview
The S8FS-G10024C from Omron Industrial Automation is a S8FS-G series switch mode power supply. It is ideal for machine tools and semiconductor manufacturing equipments. An IEC 61558-2-16 compliant transformer is built into the power supply to eliminate the need for a transformer with compound windings for control circuits for which IEC 60204-1 machinery directive is specified. This helps reduce cost and space requirements. This power supply has superior basic performance that ensures reliability. It also has greater resistance to rusting with aluminium/stainless steel case and applications at altitudes up to 3000m. This stable, high quality power supply is approved by UL 508 (listing), UL 508 (recognition) UL 60950-1 (recognition, OVCII (≤ 3,000m), Pol2), CSA C22.2 No.107.1, CSA C22.2 No.60950-1, EN 50178 (OVCIII (≤ 2000m), OVCII (<gt/> 2000m and ≤ 3000m), Pol2), EN 60950-1 (OVCII (≤ 3000m), Pol2) and EN/IEC 61558-2-16 standards.
- Power rating is 100W, output voltage is 24V and output current is 4.5A
- Input voltage range from 100 to 240VAC, overload and overvoltage protection
- Efficiency is 87% typical (100VAC input), 89% typical (200VAC input), 89% typical (230VAC input)
- Output ripple and noise voltage is 80mVp-p maximum at 100 to 240VAC input
- With cover/direct mounting, screw terminal block, green LED output indicator, series operation
- Greater usability, resistance to environments for global application
- Input current is 2.1A typical at 100VAC input, 1.2A typical at 200VAC input
- Leakage current is 0.5mA maximum at 100VAC input, 1mA maximum at 200VAC input
- 100Mohm minimum insulation resistance (b/w all O/P and all I/P terminals/PE terminals) at 500VDC
- Ambient operating temperature range from -20 to 70°C, weight is 400g, remote control
Applications
Industrial
Warnings
Minor injury due to electric shock may occasionally occur. Do not touch the terminals while power is being supplied.
Notes
Minor electric shock, fire or Product failure may occasionally occur. Do not disassemble, modify or repair the Product or touch the interior of product.
Technical Specifications
ITE
100W
4.5A
-
-
85V
85V AC to 264V AC
Adjustable, Fixed
To Be Advised
1Outputs
24V
-
-
-
-
264V
S8FS-G Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
