Print Page
S8BA-24D24D120LF
Uninterruptible Power Supply (UPS), ITE, 24 V, 6 min @ 120W, 24 V, DIN Rail, S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8BA-24D24D120LFCopy
Newark Part No.55AC6940
Product RangeS Series
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,616.330 |
| 2+ | $1,584.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,616.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8BA-24D24D120LFCopy
Newark Part No.55AC6940
Product RangeS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity6 min @ 120W
Output Voltage24V
Power Supply MountingDIN Rail
Product RangeS Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
6 min @ 120W
Power Supply Mounting
DIN Rail
SVHC
To Be Advised
Input Voltage DC
24V
Output Voltage
24V
Product Range
S Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
