Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | R88D-KN04H-ECTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96Y6009 |
| Product Range | Accurax G5 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,906.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,906.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | R88D-KN04H-ECTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96Y6009 |
| Product Range | Accurax G5 |
| Technical Datasheet | |
| Power Rating | 400W |
| No. of Phases | Single Phase |
| Output Current Max | 2.6A |
| Output Current Max | 2.6A |
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Min | 200VAC |
| Supply Voltage Max | 240VAC |
| Product Range | Accurax G5 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Power Rating | 400W |
|---|---|
| Output Current Max | 2.6A |
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Max | 240VAC |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Phases | Single Phase |
|---|---|
| Output Current Max | 2.6A |
| Supply Voltage Min | 200VAC |
| Product Range | Accurax G5 |
Technical Docs (2)
Alternatives for R88D-KN04H-ECT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
