Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPY08Copy
Newark Part No.36K3464
Your Part Number
761 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.130 |
| 25+ | $2.870 |
| 50+ | $2.780 |
| 100+ | $2.680 |
| 250+ | $2.550 |
| 500+ | $2.300 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPY08Copy
Newark Part No.36K3464
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins8Pins
Current Rating7A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Solder Lug
Current Rating
7A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
