Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFZ-08-ECopy
Newark Part No.32AK5295
Product RangePTF Series
Your Part Number
539 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.040 |
| 5+ | $15.670 |
| 10+ | $15.300 |
| 25+ | $14.560 |
| 50+ | $13.820 |
| 100+ | $13.080 |
| 250+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$16.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFZ-08-ECopy
Newark Part No.32AK5295
Product RangePTF Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating15A
Voltage Rating250V
Product RangePTF Series
SVHCTo Be Advised
Product Overview
PTFZ-08-E is a relay socket.
- DIN rail/surface mounting, 8-pin, screw terminals
- Dimension is 28.5mm width x 33mm depth x 78.5mm height
- Color is black
- Used with G3H, LY1, LY2 relay
- Power rating of 15A, 250V (at 50degree) and 12A, 250V (at 70degree)
- Compliance with UL File No. E87929, CSA File No. LR31928, TÜV
- Finger protection structure
Notes
Relays have finger protection. Round terminals cannot be used. Use forked terminals.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
15A
Product Range
PTF Series
Technical Docs (1)
Alternatives for PTFZ-08-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
