Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPT14
Newark Part No.24M6497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $5.250 |
| 25+ | $5.160 |
| 50+ | $5.060 |
| 100+ | $4.960 |
| 250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPT14
Newark Part No.24M6497
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder Lug
No. of Pins14Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
14Pins
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
