Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7MF-06Copy
Newark Part No.51R1752
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.310 |
| 5+ | $29.720 |
| 10+ | $26.430 |
| 25+ | $24.000 |
| 50+ | $22.660 |
| 100+ | $21.560 |
| 250+ | $20.460 |
Price for:Each
Minimum: 1
Multiple: 1
$31.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7MF-06Copy
Newark Part No.51R1752
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins6Pins
Current Rating15A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Product Overview
The P7MF-06 is a DIN track or panel mount front-connecting Socket for MKS-X series general purpose power relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
6Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
