Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2RF-08-S
Newark Part No.56K5039
Your Part Number
Technical Datasheet
3,927 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $14.050 |
| 25+ | $12.520 |
| 50+ | $11.550 |
| 100+ | $11.000 |
| 250+ | $10.750 |
Price for:Each
Minimum: 10
Multiple: 10
$140.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2RF-08-S
Newark Part No.56K5039
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins8Pins
Current Rating5A
Voltage Rating300VAC
Product Range-
SVHCTo Be Advised
Product Overview
- Relay socket
- DIN rail socket mounting
- 2-pole, screwless clamp socket terminals
- 8pins, 5A current rating
- 300VAC voltage rating
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300VAC
SVHC
To Be Advised
Socket Terminals
Screwless Clamp
Current Rating
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability