Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2R-05A
Newark Part No.33K8439
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.270 |
| 25+ | $3.780 |
| 50+ | $3.380 |
| 100+ | $3.240 |
| 250+ | $3.110 |
| 500+ | $2.910 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2R-05A
Newark Part No.33K8439
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins5Pins
Current Rating10A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate