Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-DA3203
Newark Part No.77Y5664
Product RangeNX Series
Your Part Number
Technical Datasheet
222 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $482.640 |
| 5+ | $453.180 |
| 10+ | $439.580 |
| 25+ | $425.990 |
| 50+ | $405.600 |
Price for:Each
Minimum: 1
Multiple: 1
$482.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-DA3203
Newark Part No.77Y5664
Product RangeNX Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage-
No. of Analog Outputs4
Product RangeNX Series
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
-
No. of Analog Outputs
4
SVHC
To Be Advised
Supply Voltage
-
Product Range
NX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate