Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX502-1400Copy
Newark Part No.10AN3936
Product RangeNX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14,041.160 |
| 3+ | $13,507.960 |
| 5+ | $13,241.350 |
| 10+ | $12,974.750 |
| 25+ | $12,530.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14,041.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX502-1400Copy
Newark Part No.10AN3936
Product RangeNX Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display Type-
IP / NEMA Rating-
Product RangeNX Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Meter Display Type
-
Product Range
NX Series
No. of Analog Outputs
-
No. of Digital Outputs
-
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
