Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-TC2408Copy
Newark Part No.70AC7594
Product RangeNX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,048.140 |
| 5+ | $1,042.800 |
| 10+ | $1,037.460 |
| 25+ | $1,016.710 |
| 50+ | $995.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,048.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-TC2408Copy
Newark Part No.70AC7594
Product RangeNX Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max28.8VDC
Output Voltage Min15VDC
Product RangeNX Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
0°C
Output Voltage Max
28.8VDC
Product Range
NX Series
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
15VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
