Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-OD4256
Newark Part No.96Y7605
Product RangeNX Series
Your Part Number
Technical Datasheet
407 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $266.100 |
| 5+ | $248.670 |
| 10+ | $234.720 |
| 25+ | $219.620 |
| 50+ | $208.000 |
| 100+ | $197.540 |
Price for:Each
Minimum: 1
Multiple: 1
$266.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-OD4256
Newark Part No.96Y7605
Product RangeNX Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage24VDC
No. of Digital Outputs8
Product RangeNX Series
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
8
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
NX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability