Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-ID6142-5Copy
Newark Part No.65AC7251
Product RangeNX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $560.000 |
| 5+ | $547.460 |
| 10+ | $537.520 |
| 25+ | $529.610 |
| 50+ | $519.020 |
Price for:Each
Minimum: 1
Multiple: 1
$560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-ID6142-5Copy
Newark Part No.65AC7251
Product RangeNX Series
Technical Datasheet
No. of Digital Inputs32
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeNX Series
SVHCTo Be Advised
Product Overview
NX-ID6142-5 is a NX-series digital I/O unit. A wide range of digital I/O unit from general purpose use to high-speed synchronous control. Time-stamp inputs and outputs anywhere in the EtherCAT network can be independently controlled with sub-microsecond accuracy.
- I/O modules on the NX CPU unit or EtherCAT® coupler unit
- Connect to the NJ/NX/NY controller via EtherCAT, high-speed I/O refreshing using EtherCAT coupler
- I/O refreshing synchronized with the control cycle of the controller (synchronous refreshing)
- Detachable terminals for easy maintenance, connect to the CJ PLC using the EtherNet/IPTM bus coupler
- Screwless push-In plus terminal block or MIL/Fujitsu connector speeds up installation
- Compact with a width of 0.47inch per unit (connector type is 1.18inch)
- 4, 8, 16 or 32 inputs for flexible I/O configuration
- 19-28.8V permitted voltage at input, 0.02-0.4ms OFF/ON delay
- 3.937inch height, 1.18inch width, 3.52inch depth
Technical Specifications
No. of Digital Inputs
32
IP / NEMA Rating
-
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
NX Series
Technical Docs (1)
Alternatives for NX-ID6142-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
