Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNT21-ST121B-E
Newark Part No.82H1637
Product RangeNT21 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNT21-ST121B-E
Newark Part No.82H1637
Product RangeNT21 Series
Technical Datasheet
Meter Display TypeLCD Monochrome
Display Size63mm x 117mm
Display Resolution260 x 140 Pixels
Screen Size5.2"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNT21 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
LCD Monochrome
Display Resolution
260 x 140 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
NT21 Series
Display Size
63mm x 117mm
Screen Size
5.2"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate