Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNB3Q-TW00B
Newark Part No.13AC9375
Product RangeNB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,142.770 |
| 5+ | $1,075.550 |
| 10+ | $1,044.520 |
| 25+ | $1,013.500 |
| 50+ | $966.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,142.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNB3Q-TW00B
Newark Part No.13AC9375
Product RangeNB Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size129.8mm x 103.8mm
Display Resolution320 x 240 Pixels
Screen Size3.5"
Supply Voltage Min20.4VDC
Supply Voltage Max27.6VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
320 x 240 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
NB Series
Display Size
129.8mm x 103.8mm
Screen Size
3.5"
Supply Voltage Max
27.6VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
