Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMYQ4-AC110/120Copy
Newark Part No.89C7453
Product RangeMY Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.460 |
| 5+ | $31.640 |
| 10+ | $27.820 |
| 25+ | $27.380 |
| 50+ | $26.930 |
| 100+ | $25.980 |
| 250+ | $25.130 |
| 5000+ | $25.050 |
Price for:Each
Minimum: 1
Multiple: 1
$35.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMYQ4-AC110/120Copy
Newark Part No.89C7453
Product RangeMY Series
Technical Datasheet
Coil Voltage120VAC
Contact Configuration4PDT
Contact Current1A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsPlug In
Contact Voltage VAC220V
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance4.43kohm
SVHCTo Be Advised
Product Overview
MYQ4-AC110/120 is a MYQ series miniature power sealed relay. It is a best-selling, general-purpose relay that can be selected based on operating environment and application. Wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF-[]-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work.
- 4PDT contact form, single contact method
- Plug in terminal structure
- Coil resistance is 4.43Kohm
- 120VAC coil voltage
- Gold clad silver alloy contact material
- 20ms maximum operate time
- 20ms maximum release time
Technical Specifications
Coil Voltage
120VAC
Contact Current
1A
Relay Mounting
Socket
Relay Terminals
Plug In
Contact Voltage VDC
24V
Coil Resistance
4.43kohm
Contact Configuration
4PDT
Product Range
MY Series
Coil Type
Non Latching
Contact Voltage VAC
220V
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MYQ4-AC110/120
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
