Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4ZN AC24 (S)Copy
Newark Part No.89C7628
Product RangeMY Series
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.820 |
| 5+ | $29.980 |
| 10+ | $27.140 |
| 25+ | $25.650 |
| 50+ | $24.160 |
| 100+ | $23.530 |
| 250+ | $23.090 |
Price for:Each
Minimum: 1
Multiple: 1
$32.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4ZN AC24 (S)Copy
Newark Part No.89C7628
Product RangeMY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current3A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC125V
Contact MaterialSilver
Coil Resistance180ohm
SVHCTo Be Advised
Product Overview
MY4ZN AC24 (S) is a MY(S) versatile plug-in relay. This miniature power relay reduces wiring work by 60% when combined with the PYF-PU push-in plus socket (according to actual OMRON measurements). It features diode, LED, reverse coil polarity, test button, transparent case, with mechanical indicator.
- Wide portfolio includes hermetically sealed and latching types
- 2.6mm wide pins offer higher conductivity and less temperature increase
- 24V AC 50Hz 53.8mA, 24V AC 60Hz 46mA coil ratings
- 4PDT contact form, bifurcated contact method
- Au clad + Ag alloy contact material
- Plug-in terminal
- Contact resistance:50mohm max. (voltage drop method with 5V DC 1A)
- Operating time: 20ms max. (with rated operating power applied, not including contact bounce)
- Reset time: 20ms max. (with rated operating power applied, not including contact bounce)
- Ambient operating temperature: -55 to 70°C (with no icing)
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
180ohm
Coil Voltage
24VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
