Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4Z AC110/120 (S)
Newark Part No.89C7592
Product RangeMY Series
Your Part Number
Technical Datasheet
1,736 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.080 |
| 5+ | $25.720 |
| 10+ | $22.910 |
| 25+ | $20.830 |
| 50+ | $19.680 |
| 100+ | $18.750 |
| 250+ | $17.810 |
Price for:Each
Minimum: 1
Multiple: 1
$27.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4Z AC110/120 (S)
Newark Part No.89C7592
Product RangeMY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current3A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialGold Clad Silver Alloy
Coil Resistance4.43kohm
SVHCTo Be Advised
Product Overview
MY4Z AC110/120 is a MY series miniature power relay. It is a best-selling, general-purpose relay that can be selected based on operating environment and application. Wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF-[]-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work.
- 4PDT contact form, bifurcated crossbar contact method
- Plug in terminal structure
- Coil resistance is 4.43Kohm
- 120VAC coil voltage
- 250VAC contact voltage, 30VDC contact voltage
- Gold clad silver alloy contact material
- 20ms maximum operate time
- 20ms maximum release time
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
4.43kohm
Coil Voltage
120VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Gold Clad Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate