Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4N-CR-GS-R AC100/110Copy
Newark Part No.86AK9252
Product RangeMY Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.190 |
| 5+ | $38.150 |
| 10+ | $31.110 |
| 25+ | $30.660 |
| 50+ | $30.240 |
| 100+ | $29.640 |
| 250+ | $29.340 |
| 5000+ | $28.750 |
Price for:Each
Minimum: 1
Multiple: 1
$45.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4N-CR-GS-R AC100/110Copy
Newark Part No.86AK9252
Product RangeMY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VAC
Contact Current6A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance3.75kohm
SVHCTo Be Advised
Product Overview
MY4N-CR-GS-R AC100/110 is a MY-GS series, miniature power relay. A lineup of models with latching levers was added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements). Printing on the coil tape indicates the operating coil specification. Mechanical indicators are a standard feature on all models so that you can easily check the contact status. The color of the LED shows whether the coil voltage is AC or DC.
- 4-poles, without latching lever, LED operation indicator and built-in mechanical indicators
- Model with built-in CR circuits, LED has no polarity
- Single contact structure, plug-in (octal pins) terminals, with operation indicator
- 100/110VAC rated voltage, 11.7/12.9mA rated current at (50Hz), 3750 ohm coil resistance
- 14.54H coil inductance (armature OFF), 24.6H coil inductance (armature ON)
- 100mohm maximum contact resistance, 1000Mohm minimum insulation resistance
- Mechanical endurance is 50,000,000 operations (switching frequency: 18,000 operations/h)
- Operation time is 20ms maximum, release time is 20ms maximum
- Ag contact material, 1mA at 5VDC minimum load
- UL, CSA, IEC (VDE certification), and CQC
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
3.75kohm
Coil Voltage
110VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
