Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4 DC48 (S)
Newark Part No.99B2595
Product RangeMY Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.770 |
| 5+ | $14.030 |
| 10+ | $13.070 |
| 25+ | $11.660 |
| 50+ | $10.750 |
| 100+ | $10.240 |
| 250+ | $10.010 |
Price for:Each
Minimum: 1
Multiple: 1
$14.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4 DC48 (S)
Newark Part No.99B2595
Product RangeMY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage48VDC
Contact Current3A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialGold Clad Silver Alloy
Coil Resistance2.56kohm
SVHCTo Be Advised
Product Overview
MY4 DC48 is a MY series miniature power relay. A new latching levers for circuit checking added to our best-selling relay. It has a lead-free to protect the environment. VDE certification (Germany).
- Relay with plug-in terminals without operation indicator
- 4-pole, standard models (compliant with electrical appliances and material safety act)
- single structure
- 48VDC rated voltage, 17.6mA rated current at 50Hz
- 2,725 ohm coil resistance, 5A rated carry current
- 5A maximum contact current, DPDT contact configuration
- Ag contact materials
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.56kohm
Coil Voltage
48VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Gold Clad Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate