Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4-02-AC24Copy
Newark Part No.52F3752
Product RangeMY Series
Your Part Number
558 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.330 |
| 5+ | $14.010 |
| 10+ | $13.690 |
| 25+ | $13.420 |
| 50+ | $13.140 |
| 100+ | $12.870 |
| 250+ | $12.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4-02-AC24Copy
Newark Part No.52F3752
Product RangeMY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current3A
Product RangeMY Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC125V
Contact MaterialSilver
Coil Resistance180ohm
SVHCTo Be Advised
Product Overview
MY4-02-AC24 is a MY series miniature power relay. The latching levers convenient for circuit checking and types equipped with mechanical operation indicators and operation indicators for monitoring operation status are also available. The contact materials and contact structures can be selected based on contact reliability and corrosion resistance.
- More easily distinguished AC/DC coil voltage specifications
- 4-pole, single contacts
- PCB terminals, 4PDT contact form
- Coil ratings: 24V AC 50Hz 53.8mA, 24V AC 60Hz 46mA
- Au plating + Ag contact material
- 50mohm max. (voltage drop method with 5V DC 1A) contact resistance
- Operating time: 20ms max. (with rated operating power applied, not including contact bounce)
- Reset time: 20ms max. (with rated operating power applied, not including contact bounce)
- Ambient temperature (operating) : -55 to 70°C (with no freezing or condensation)
- Coil power consumption: approx. 0.9 to 1.3VA 60Hz
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
180ohm
Coil Voltage
24VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
