Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2-02-DC12Copy
Newark Part No.89C7469
Product RangeMY Series
Your Part Number
260 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 5+ | $16.000 |
| 10+ | $15.620 |
| 25+ | $14.870 |
| 50+ | $14.110 |
| 100+ | $13.360 |
| 250+ | $12.600 |
Price for:Each
Minimum: 1
Multiple: 1
$16.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2-02-DC12Copy
Newark Part No.89C7469
Product RangeMY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current5A
Product RangeMY Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver
Coil Resistance165ohm
SVHCTo Be Advised
Product Overview
MY2-02-DC12 is a MY series miniature power relay. It is a best-selling, general-purpose relay that can be selected based on operating environment and application. Wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF-[]-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work.
- DPDT contact form, single contact method
- 12VDC coil voltage
- 5A contact current, 2 pole
- Through hole relay mounting, non latching coil type
- 220VAC contact voltage
- 24VDC contact voltage
- Silver contact material
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Coil Resistance
165ohm
Coil Voltage
12VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MY2-02-DC12
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
