Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS3PIN-5 DC24Copy
Newark Part No.04R7331
Product RangeMK-S Series
Your Part Number
735 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.760 |
| 5+ | $25.470 |
| 10+ | $24.170 |
| 25+ | $23.460 |
| 50+ | $22.660 |
| 100+ | $21.860 |
| 250+ | $21.010 |
| 5000+ | $20.590 |
Price for:Each
Minimum: 1
Multiple: 1
$26.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS3PIN-5 DC24Copy
Newark Part No.04R7331
Product RangeMK-S Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance430ohm
SVHCTo Be Advised
Product Overview
The MKS3PIN-5 DC24 is a General-purpose Relay with AC coil. This MKS-series relay has 3PDT AgSnIn contact with plug-in terminal, mechanical indicator, lockable test button and LED indicator.
- Non-standard connections
- -40 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
430ohm
Technical Docs (1)
Alternatives for MKS3PIN-5 DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
