Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PN AC240Copy
Newark Part No.34R8063
Product RangeMK-S Series
Your Part Number
115 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.000 |
| 5+ | $31.340 |
| 10+ | $27.890 |
| 25+ | $25.330 |
| 50+ | $23.920 |
| 100+ | $22.770 |
| 250+ | $21.620 |
Price for:Each
Minimum: 1
Multiple: 1
$33.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PN AC240Copy
Newark Part No.34R8063
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance4.48kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
4.48kohm
Coil Voltage
240VAC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
