Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PI AC12Copy
Newark Part No.04R7312
Product RangeMK-S Series
Your Part Number
381 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.780 |
| 5+ | $24.210 |
| 10+ | $23.640 |
| 25+ | $22.490 |
| 50+ | $21.350 |
| 100+ | $20.210 |
| 250+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$24.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PI AC12Copy
Newark Part No.04R7312
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance13.7ohm
SVHCTo Be Advised
Product Overview
MK-S series general-purpose relay has built-in mechanical indicator which enables checking contact operation. Its two modes can be used to check circuits for models with latching lever. Nameplate provided on models with latching lever. Standard approvals are UL508 (File No. E41515), CSA C22.2 No. 14 (File No. LR35535), IEC Standard/TÜV Certification: IEC61810-1 (certification No. R50104853).
- Contact form is DPDT, plug-in terminal
- Standard model with mechanical indicator and lockable test button, single contact mechanism
- Maximum operating frequency is 18000 operations/hour (mechanical), 1800 operations/hour (electrical)
- Standard internal connections
- Rated voltage rating of 12VAC, rated current of 221mA (50Hz), 193mA (60Hz)
- Contact material is silver tin indium alloy (AgSnIn)
- Maximum switching voltage of 250VAC/250VDC
- Ambient temperature range from -40 to 60°C
- Shock and vibration resistant
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Coil Voltage
12VAC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
13.7ohm
Technical Docs (1)
Alternatives for MKS2PI AC12
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
