Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2C-DC12Copy
Newark Part No.14C4220
Product RangeMJN Series
Your Part Number
375 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.930 |
| 5+ | $40.970 |
| 10+ | $40.000 |
| 25+ | $38.060 |
| 50+ | $36.130 |
| 100+ | $34.200 |
| 250+ | $32.260 |
| 5000+ | $31.610 |
Price for:Each
Minimum: 1
Multiple: 1
$41.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2C-DC12Copy
Newark Part No.14C4220
Product RangeMJN Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeMJN Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance120ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The MJN series General Purpose Relay with plug-in termination. It is available in SPDT, DPDT or 3PDT models. The rugged power driver offers superior 3/16-inch through-air and 3/8 over-surface spacing. The interlocked frame and contact block prevent contact misalignment during plug-in.
- Available with dust covers, indicator lamps and push-to-operate buttons
- UL and CSA recognition as motor controllers up to 600VAC
Applications
Industrial, Power Management, Medical
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
MJN Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
120ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MJN2C-DC12
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
