Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN2A-DC24Copy
Newark Part No.89C7164
Product RangeMGN Series
Your Part Number
121 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.610 |
| 5+ | $81.750 |
| 10+ | $79.890 |
| 25+ | $76.160 |
| 50+ | $74.640 |
Price for:Each
Minimum: 1
Multiple: 1
$83.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN2A-DC24Copy
Newark Part No.89C7164
Product RangeMGN Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeMGN Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance290ohm
SVHCTo Be Advised
Product Overview
The MGN series heavy-duty Power Relay with coil moulded in DuPont Rynite® for environmental protection.
- Rugged construction rivets terminals to base
- Short circuit current rating (SCCR) of 5kA, 600VAC
- Class-F coil insulation system for 155°C
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
MGN Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
290ohm
Technical Docs (1)
Alternatives for MGN2A-DC24
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
