Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM165-TR-24D
Newark Part No.67J0977
Product RangeM16 Series
Your Part Number
Technical Datasheet
108 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.310 |
| 5+ | $44.110 |
| 10+ | $41.280 |
| 25+ | $38.450 |
| 50+ | $36.380 |
| 100+ | $34.680 |
| 250+ | $32.050 |
Price for:Each
Minimum: 1
Multiple: 1
$47.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM165-TR-24D
Newark Part No.67J0977
Product RangeM16 Series
Technical Datasheet
LED ColorRed
Operating Voltage24V
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66
Product RangeM16 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
M16 Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate